482V Clamp 4.2A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE350CA-B

DigiKey Part Number
1.5KE350CA-B-ND
Manufacturer
Manufacturer Product Number
1.5KE350CA-B
Description
TVS DIODE 300VWM 482VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
482V Clamp 4.2A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE350CA-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
332V
Voltage - Clamping (Max) @ Ipp
482V
Current - Peak Pulse (10/1000µs)
4.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.36000$10.36
10$6.52800$65.28
100$4.32700$432.70
500$3.38232$1,691.16
1,000$3.07838$3,078.38
2,000$2.82261$5,645.22
5,000$2.63294$13,164.70
Manufacturers Standard Package