
1.5KE250A | |
|---|---|
DigiKey Part Number | 1.5KE250ALFTR-ND - Tape & Reel (TR) 1.5KE250ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE250A |
Description | TVS DIODE 214VWM 344VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 4.4A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 214V | Supplier Device Package |
Voltage - Breakdown (Min) 237V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 344V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $7.54700 | $75.47 |
| 100 | $4.99370 | $499.37 |
| 500 | $3.89782 | $1,948.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $2.88486 | $3,461.83 |
| 2,400 | $2.64845 | $6,356.28 |
| 3,600 | $2.52800 | $9,100.80 |
| 6,000 | $2.50448 | $15,026.88 |

