1.5KE16A-TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.34143
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $3.16238
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $3.14818
Datasheet

Parametric Equivalent


YAGEO
In Stock: 768
Unit Price: $2.13000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet
1.5KE120A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE16A-TB

DigiKey Part Number
1.5KE16A-TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE16A-TB
Description
TVS DIODE 13.6VWM 22.5VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22.5V Clamp 67.6A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
67.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.21722$2,217.22
2,000$2.01720$4,034.40
3,000$1.91524$5,745.72
5,000$1.80062$9,003.10
7,000$1.73276$12,129.32
10,000$1.66679$16,667.90
25,000$1.53033$38,258.25
Manufacturers Standard Package