
1.5KE160A | |
|---|---|
DigiKey Part Number | 1.5KE160ATR-ND - Tape & Reel (TR) 1.5KE160ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE160A |
Description | TVS DIODE 136VWM 219VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 6.9A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE160A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $5.25400 | $52.54 |
| 100 | $3.41770 | $341.77 |
| 500 | $2.62842 | $1,314.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $1.92828 | $2,313.94 |
| 2,400 | $1.75776 | $4,218.62 |
| 3,600 | $1.67081 | $6,014.92 |
| 6,000 | $1.57313 | $9,438.78 |
| 8,400 | $1.53228 | $12,871.15 |


