
1.5KE110A-TB | |
---|---|
DigiKey Part Number | 18-1.5KE110A-TBCT-ND - Cut Tape (CT) 18-1.5KE110A-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE110A-TB |
Description | TVS DIODE 94VWM 152VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 10A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 10A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $4.04800 | $40.48 |
100 | $2.77530 | $277.53 |
500 | $2.19234 | $1,096.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.00348 | $2,003.48 |
2,000 | $1.74895 | $3,497.90 |
3,000 | $1.73277 | $5,198.31 |
5,000 | $1.66680 | $8,334.00 |
7,000 | $1.53032 | $10,712.24 |