
1.5KE10CA | |
|---|---|
DigiKey Part Number | 1.5KE10CALFTR-ND - Tape & Reel (TR) 1.5KE10CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE10CA |
Description | TVS DIODE 8.6VWM 14.5VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 104.8A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE10CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.6V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 104.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.65600 | $56.56 |
| 100 | $3.69230 | $369.23 |
| 500 | $2.84792 | $1,423.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $2.09313 | $2,511.76 |
| 2,400 | $1.91081 | $4,585.94 |
| 3,600 | $1.81784 | $6,544.22 |
| 6,000 | $1.71340 | $10,280.40 |
| 8,400 | $1.69466 | $14,235.14 |



