
1.5KE100CA-B | |
|---|---|
DigiKey Part Number | 1.5KE100CA-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE100CA-B |
Description | TVS DIODE 85.5VWM 137VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 11.1A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 85.5V | Supplier Device Package |
Voltage - Breakdown (Min) 95V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE100CA/B | YAGEO | 3,000 | 13-1.5KE100CA/BCT-ND | $2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $4.88400 | $48.84 |
| 100 | $3.19410 | $319.41 |
| 500 | $2.46710 | $1,233.55 |
| 1,000 | $2.23296 | $2,232.96 |
| 2,000 | $2.03585 | $4,071.70 |
| 5,000 | $1.82251 | $9,112.55 |
| 10,000 | $1.77893 | $17,789.30 |

