
0PAL480.X | |
---|---|
DigiKey Part Number | 0PAL480.X-ND |
Manufacturer | |
Manufacturer Product Number | 0PAL480.X |
Description | FUSE AUTOMOTIVE 80A AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 A Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Black | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.23000 | $62.23 |
5 | $51.66400 | $258.32 |
10 | $47.67200 | $476.72 |
50 | $39.53180 | $1,976.59 |
100 | $36.45210 | $3,645.21 |
250 | $32.72712 | $8,181.78 |
500 | $30.14640 | $15,073.20 |
1,000 | $29.54259 | $29,542.59 |