
0PAL440.X | |
---|---|
DigiKey Part Number | 0PAL440.X-ND |
Manufacturer | |
Manufacturer Product Number | 0PAL440.X |
Description | FUSE AUTOMOTIVE 40A AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 A Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Green | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.08000 | $62.08 |
5 | $51.53200 | $257.66 |
10 | $47.55000 | $475.50 |
50 | $39.43080 | $1,971.54 |
100 | $36.35910 | $3,635.91 |
250 | $32.64364 | $8,160.91 |
500 | $30.06950 | $15,034.75 |
1,000 | $29.46723 | $29,467.23 |