
0PAL430.X | |
---|---|
DigiKey Part Number | 0PAL430.X-ND |
Manufacturer | |
Manufacturer Product Number | 0PAL430.X |
Description | FUSE AUTOMOTIVE 30A AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Pink | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.57000 | $48.57 |
5 | $40.28800 | $201.44 |
10 | $37.16700 | $371.67 |
50 | $30.82720 | $1,541.36 |
100 | $28.43000 | $2,843.00 |
250 | $25.52876 | $6,382.19 |
500 | $23.51964 | $11,759.82 |
1,000 | $22.47336 | $22,473.36 |