
0PAL280.X | |
---|---|
DigiKey Part Number | 0PAL280.X-ND |
Manufacturer | |
Manufacturer Product Number | 0PAL280.X |
Description | FUSE AUTOMOTIVE 80A AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 A Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Black | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.57000 | $68.57 |
5 | $56.86600 | $284.33 |
10 | $52.47100 | $524.71 |
50 | $43.50440 | $2,175.22 |
100 | $40.11540 | $4,011.54 |
250 | $36.01304 | $9,003.26 |
500 | $33.17100 | $16,585.50 |
1,000 | $32.82510 | $32,825.10 |