
0PAL260.X | |
---|---|
DigiKey Part Number | 0PAL260.X-ND |
Manufacturer | |
Manufacturer Product Number | 0PAL260.X |
Description | FUSE AUTOMOTIVE 60A AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 A Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Yellow | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.40000 | $68.40 |
5 | $56.72200 | $283.61 |
10 | $52.33700 | $523.37 |
50 | $43.39340 | $2,169.67 |
100 | $40.01300 | $4,001.30 |
250 | $35.92116 | $8,980.29 |
500 | $33.08638 | $16,543.19 |
1,000 | $32.74136 | $32,741.36 |