
0PAL2120X | |
---|---|
DigiKey Part Number | 0PAL2120X-ND |
Manufacturer | |
Manufacturer Product Number | 0PAL2120X |
Description | FUSE AUTOMOTIVE 120A AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 A Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Gray | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.44000 | $65.44 |
5 | $54.32400 | $271.62 |
10 | $50.12000 | $501.20 |
50 | $41.56240 | $2,078.12 |
100 | $38.32570 | $3,832.57 |
250 | $34.40736 | $8,601.84 |
500 | $31.69314 | $15,846.57 |
1,000 | $31.22520 | $31,225.20 |