
0PAL180.X | |
---|---|
DigiKey Part Number | 0PAL180.X-ND |
Manufacturer | |
Manufacturer Product Number | 0PAL180.X |
Description | FUSE AUTOMOTIVE 80A AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 A Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Black | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.68000 | $59.68 |
5 | $49.49000 | $247.45 |
10 | $45.67100 | $456.71 |
50 | $37.87540 | $1,893.77 |
100 | $34.92590 | $3,492.59 |
250 | $31.35800 | $7,839.50 |
500 | $28.88592 | $14,442.96 |
1,000 | $28.18431 | $28,184.31 |