0PAL040.X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $52.50400
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 10
Unit Price: $48.57000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $52.50400
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $97.14420
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $93.73530

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $236.41500

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $158.65500
Datasheet
0PAL020.XP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0PAL040.X

DigiKey Part Number
0PAL040.X-ND
Manufacturer
Manufacturer Product Number
0PAL040.X
Description
FUSE AUTOMOTIVE 40A AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 A Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
Green
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 370
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$59.21300$592.13
Manufacturers Standard Package