
0MIN020.VPGLO | |
|---|---|
DigiKey Part Number | 0MIN020.VPGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0MIN020.VPGLO |
Description | FUSE AUTO 20A 32VAC 32VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | 0MIN020.VPGLO Models |
Category | Voltage Rating - AC 32 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Retail Package | Package / Case |
Part Status Active | Approval Agency SAE, UL |
Mounting Type Requires Holder | Color Yellow |
Fuse Type | Size / Dimension 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.66000 | $61.66 |
| 5 | $51.17000 | $255.85 |
| 10 | $47.22400 | $472.24 |
| 50 | $39.15740 | $1,957.87 |
| 100 | $36.10880 | $3,610.88 |
| 250 | $32.41868 | $8,104.67 |
| 500 | $29.86246 | $14,931.23 |
| 1,000 | $29.23976 | $29,239.76 |

