20 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0MIN020.VP

DigiKey Part Number
0MIN020.VP-ND
Manufacturer
Manufacturer Product Number
0MIN020.VP
Description
FUSE AUTO 20A 32VAC/VDC 5PK CARD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature
Datasheet
 Datasheet
EDA/CAD Models
0MIN020.VP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
32 V
Mfr
Voltage Rating - DC
Series
Response Time
Fast Blow
Packaging
Retail Package
Package / Case
Part Status
Active
Approval Agency
SAE
Mounting Type
Requires Holder
Color
Yellow
Fuse Type
Size / Dimension
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$43.74000$43.74
5$36.30600$181.53
10$33.49400$334.94
50$27.78040$1,389.02
100$25.61980$2,561.98
250$23.00772$5,751.93
500$21.19832$10,599.16
1,000$20.04500$20,045.00
Manufacturers Standard Package