


0MIN015.ZXPRO | |
---|---|
DigiKey Part Number | 0MIN015.ZXPRO-ND |
Manufacturer | |
Manufacturer Product Number | 0MIN015.ZXPRO |
Description | FUSE AUTO 15A 32VAC 32VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | 0MIN015.ZXPRO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | SAE | |
Operating Temperature | - | |
Color | Blue | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $153.69400 | $768.47 |