
0MEG300.L | |
|---|---|
DigiKey Part Number | 0MEG300.L-ND |
Manufacturer | |
Manufacturer Product Number | 0MEG300.L |
Description | FUSE AUTO 300A 32VAC/VDC 50PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 A 32 V 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 1.149" L x 0.770" W x 0.390" H (29.20mm x 19.50mm x 9.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.85000 | $133.85 |
| 5 | $111.05600 | $555.28 |
| 10 | $102.45600 | $1,024.56 |
| 50 | $84.91820 | $4,245.91 |
| 100 | $78.27530 | $7,827.53 |
| 250 | $70.23200 | $17,558.00 |
| 500 | $68.51798 | $34,258.99 |


