0299040 Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0MAX040.XP

DigiKey Part Number
0MAX040.XP-ND
Manufacturer
Manufacturer Product Number
0MAX040.XP
Description
FUSE AUTO 40A 32VAC/VDC 1PK CARD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 A 32 V 32 V Fuse Automotive Requires Holder Blade, Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
SAE
Operating Temperature
-
Color
Orange
Size / Dimension
1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$36.96000$36.96
5$30.64000$153.20
10$28.27700$282.77
50$23.45460$1,172.73
100$21.63290$2,163.29
250$19.42884$4,857.21
500$17.90312$8,951.56
1,000$16.63893$16,638.93
Manufacturers Standard Package