Image for 0LKN006.S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0LKN006.S

DigiKey Part Number
0LKN006.S-ND
Manufacturer
Manufacturer Product Number
0LKN006.S
Description
FUSE LINK 6A 250VAC CARTRIDGE
Customer Reference
Detailed Description
6A 250 VAC Fuse Fuse Link Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Fuse Link
Current Rating (Amps)
6A
Voltage Rating - AC
250 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
H
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.