440mA 1 kVAC 1 kVDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0FLU.440M

DigiKey Part Number
5666-0FLU.440M-ND
Manufacturer
Manufacturer Product Number
0FLU.440M
Description
FUSE CARTRIDGE 440MA 1KVAC/VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
440mA 1 kVAC 1 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
1 kVAC
Manufacturer
Littelfuse Inc.
Voltage Rating - DC
1 kVDC
Series
Response Time
Fast Blow
Packaging
Bulk
Applications
Multi-Meters
Part Status
Active
Approval Agency
CSA, UR
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
10kA
Fuse Type
Cartridge
Package / Case
Cartridge, Non-Standard
Current Rating (Amps)
440mA
Size / Dimension
0.406" Dia x 1.375" L (10.31mm x 34.93mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$171.58369$171,583.69
Manufacturers Standard Package