
0FLQ025.T | |
|---|---|
DigiKey Part Number | 5666-0FLQ025.T-ND |
Manufacturer | |
Manufacturer Product Number | 0FLQ025.T |
Description | FUSE CARTRIDGE 25A 500VAC/300VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25A 500 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $295.89000 | $295.89 |
| 5 | $245.51000 | $1,227.55 |
| 10 | $226.49400 | $2,264.94 |
| 50 | $187.60640 | $9,380.32 |
| 100 | $172.86690 | $17,286.69 |
| 250 | $155.00784 | $38,751.96 |
| 500 | $142.61918 | $71,309.59 |


