
0CNN700E.V | |
---|---|
DigiKey Part Number | 5666-0CNN700E.V-ND |
Manufacturer | |
Manufacturer Product Number | 0CNN700E.V |
Description | FUSE STRP 700A 125VAC/80VDC BOLT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 700A 125 VAC 80 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 700A | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 80 VDC | |
Response Time | Fast Blow | |
Applications | Lift Trucks | |
Features | Indicating | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 2.5kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $484.45000 | $484.45 |
5 | $401.86200 | $2,009.31 |
10 | $370.66100 | $3,706.61 |
50 | $306.84340 | $15,342.17 |
100 | $282.63330 | $28,263.33 |
250 | $253.28340 | $63,320.85 |