


0BLN002.T | |
|---|---|
DigiKey Part Number | 5666-0BLN002.T-ND |
Manufacturer | |
Manufacturer Product Number | 0BLN002.T |
Description | FUSE CARTRIDGE 2A 250VAC 5AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 250 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.125 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.24000 | $74.24 |
| 5 | $61.62800 | $308.14 |
| 10 | $56.86000 | $568.60 |
| 50 | $47.15200 | $2,357.60 |
| 100 | $43.47940 | $4,347.94 |
| 250 | $39.03536 | $9,758.84 |
| 500 | $35.95656 | $17,978.28 |
| 1,000 | $33.09959 | $33,099.59 |



