
0BLF015.T | |
|---|---|
DigiKey Part Number | F5054-ND |
Manufacturer | |
Manufacturer Product Number | 0BLF015.T |
Description | FUSE CARTRIDGE 15A 250VAC 5AG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 VAC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CSA, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case 5AG, 10mm x 38mm (Midget) |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
Current Rating (Amps) 15A | DC Cold Resistance 0.0092 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.36000 | $59.36 |
| 5 | $49.23000 | $246.15 |
| 10 | $45.42400 | $454.24 |
| 50 | $37.67260 | $1,883.63 |
| 100 | $34.74160 | $3,474.16 |
| 250 | $31.19564 | $7,798.91 |
| 500 | $28.73974 | $14,369.87 |
| 1,000 | $26.46114 | $26,461.14 |


