
0ATO025.MXGLO | |
---|---|
DigiKey Part Number | 0ATO025.MXGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0ATO025.MXGLO |
Description | FUSE AUTO 25A 32VAC/VDC BLADE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | CSA, SAE, UL | |
Operating Temperature | - | |
Color | Clear | |
Size / Dimension | 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.43000 | $19.43 |
5 | $16.11800 | $80.59 |
10 | $14.87500 | $148.75 |
50 | $12.34300 | $617.15 |
100 | $11.38650 | $1,138.65 |
250 | $10.23072 | $2,557.68 |
500 | $9.43074 | $4,715.37 |
1,000 | $8.68912 | $8,689.12 |
5,000 | $8.21452 | $41,072.60 |