15 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
0ATO003.VPGLO
0ATO015.VPGLO

0ATO015.VPGLO

DigiKey Part Number
0ATO015.VPGLO-ND
Manufacturer
Manufacturer Product Number
0ATO015.VPGLO
Description
FUSE AUTO 15A 32VAC/VDC 2PK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
EDA/CAD Models
0ATO015.VPGLO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
CSA, UL
Operating Temperature
-
Color
Blue
Size / Dimension
0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 5,165
Check for Additional Incoming Stock
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$56.24000$56.24
5$46.68200$233.41
10$43.07200$430.72
50$35.72080$1,786.04
100$32.93940$3,293.94
250$29.57568$7,393.92
500$27.24522$13,622.61
1,000$26.42900$26,429.00
Manufacturers Standard Package