
0ATO004.VP | |
|---|---|
DigiKey Part Number | 0ATO004.VP-ND |
Manufacturer | |
Manufacturer Product Number | 0ATO004.VP |
Description | FUSE AUTO 4A 32VAC/VDC 5PK CARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | CSA, SAE, UL | |
Operating Temperature | - | |
Color | Pink | |
Size / Dimension | 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.13000 | $39.13 |
| 5 | $32.44200 | $162.21 |
| 10 | $29.93400 | $299.34 |
| 50 | $24.83060 | $1,241.53 |
| 100 | $22.90100 | $2,290.10 |
| 250 | $20.56724 | $5,141.81 |
| 500 | $18.95122 | $9,475.61 |
| 1,000 | $17.71733 | $17,717.33 |

