
0ATO003.VPGLO | |
|---|---|
DigiKey Part Number | 0ATO003.VPGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0ATO003.VPGLO |
Description | FUSE AUTO 3A 32VAC/VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
EDA/CAD Models | 0ATO003.VPGLO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | Violet | |
Size / Dimension | 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.24000 | $56.24 |
| 5 | $46.68200 | $233.41 |
| 10 | $43.07200 | $430.72 |
| 50 | $35.72080 | $1,786.04 |
| 100 | $32.93940 | $3,293.94 |
| 250 | $29.57568 | $7,393.92 |
| 500 | $27.24522 | $13,622.61 |
| 1,000 | $26.42900 | $26,429.00 |

