
0AGU040.VPG | |
---|---|
DigiKey Part Number | 0AGU040.VPG-ND |
Manufacturer | |
Manufacturer Product Number | 0AGU040.VPG |
Description | FUSE GLASS 40A 32VAC/VDC 5AG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 A 32 V 32 V Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $71.83000 | $359.15 |