
0AGU030.T | |
---|---|
DigiKey Part Number | F5026-ND |
Manufacturer | |
Manufacturer Product Number | 0AGU030.T |
Description | FUSE GLASS 30A 32VAC 32VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V 32 V Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.34000 | $26.34 |
5 | $21.81400 | $109.07 |
10 | $20.12700 | $201.27 |
50 | $16.69940 | $834.97 |
100 | $15.40370 | $1,540.37 |
250 | $13.83768 | $3,459.42 |
500 | $12.75368 | $6,376.84 |
1,000 | $11.74822 | $11,748.22 |
5,000 | $11.45277 | $57,263.85 |