0AGC020.VP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $7.39000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $32.81200
Datasheet
AGC-SERIES-(6.35mm-x-31.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0AGC020.VP

DigiKey Part Number
0AGC020.VP-ND
Manufacturer
Manufacturer Product Number
0AGC020.VP
Description
FUSE GLASS 20A 32VAC/VDC 5PK CRD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
32 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,425
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$23.10600$115.53
Manufacturers Standard Package