
0AGA030.VP | |
---|---|
DigiKey Part Number | 0AGA030.VP-ND |
Manufacturer | |
Manufacturer Product Number | 0AGA030.VP |
Description | FUSE GLASS 30A 32VAC/VDC 5PK CRD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.625" L (6.35mm x 15.88mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $25.57000 | $127.85 |