NANO885 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NANO885 Series
NANO2® High-Voltage 500 V DC SMT Fuses – 885 Series

08853.15DR

DigiKey Part Number
F10990TR-ND - Tape & Reel (TR)
F10990CT-ND - Cut Tape (CT)
F10990DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08853.15DR
Description
FUSE BOARD MNT 3.15A 500VDC 2SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.15 A 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
500 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
13.35
Approval Agency
cURus, TUV
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.428" L x 0.188" W x 0.188" H (10.86mm x 4.78mm x 4.78mm)
DC Cold Resistance
0.0196 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.55000$40.55
5$33.64600$168.23
10$31.05100$310.51
50$25.75480$1,287.74
100$23.75350$2,375.35
250$21.33384$5,333.46
500$20.12050$10,060.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$16.43835$24,657.53
Manufacturers Standard Package