
08851.25DR | |
---|---|
DigiKey Part Number | F10986TR-ND - Tape & Reel (TR) F10986CT-ND - Cut Tape (CT) F10986DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08851.25DR |
Description | FUSE BOARD MNT 1.25A 500VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 500 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 1.25 | |
Approval Agency | cURus, TUV | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.428" L x 0.188" W x 0.188" H (10.86mm x 4.78mm x 4.78mm) | |
DC Cold Resistance | 0.063 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.79000 | $36.79 |
5 | $30.48000 | $152.40 |
10 | $28.12300 | $281.23 |
50 | $23.32740 | $1,166.37 |
100 | $21.51530 | $2,151.53 |
250 | $19.32408 | $4,831.02 |
500 | $17.80622 | $8,903.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $16.54413 | $24,816.19 |