Similar
Similar



088501.6DR | |
|---|---|
DigiKey Part Number | F10987TR-ND - Tape & Reel (TR) F10987CT-ND - Cut Tape (CT) F10987DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 088501.6DR |
Description | FUSE BOARD MNT 1.6A 500VDC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 2.3 |
Part Status Active | Approval Agency cURus, TUV |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.428" L x 0.188" W x 0.188" H (10.86mm x 4.78mm x 4.78mm) |
Current Rating (Amps) | DC Cold Resistance 0.0473 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR-1145HV1-6-R | Eaton - Electronics Division | 755 | 283-TR-1145HV1-6-RCT-ND | $26.80000 | Similar |
| TR-1145HVA1-6-R | Eaton - Electronics Division | 980 | 283-TR-1145HVA1-6-RCT-ND | $31.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.74000 | $43.74 |
| 5 | $36.29000 | $181.45 |
| 10 | $33.49400 | $334.94 |
| 50 | $27.77880 | $1,388.94 |
| 100 | $25.61900 | $2,561.90 |
| 250 | $23.00672 | $5,751.68 |
| 500 | $21.19750 | $10,598.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $24.69421 | $37,041.32 |



