



NANOSMDCH030F/24-02 | |
---|---|
DigiKey Part Number | F10984TR-ND - Tape & Reel (TR) F10984CT-ND - Cut Tape (CT) F10984DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NANOSMDCH030F/24-02 |
Description | PTC RESET FUSE 24V 300MA 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 300 mA Ih Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Trip (It) | 820 mA | |
Current - Max | 10 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 500 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.95 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.134" L x 0.071" W (3.40mm x 1.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.69000 | $9.69 |
5 | $8.01400 | $40.07 |
10 | $7.39000 | $73.90 |
50 | $6.13200 | $306.60 |
100 | $5.65740 | $565.74 |
250 | $5.08492 | $1,271.23 |
500 | $4.68880 | $2,344.40 |
1,000 | $4.32194 | $4,321.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.80785 | $11,423.55 |