


0885001.DR | |
|---|---|
DigiKey Part Number | F10985TR-ND - Tape & Reel (TR) F10985CT-ND - Cut Tape (CT) F10985DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0885001.DR |
Description | FUSE BOARD MOUNT 1A 500VDC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 A 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.8 |
Part Status Active | Approval Agency cURus, TUV |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.428" L x 0.188" W x 0.188" H (10.86mm x 4.78mm x 4.78mm) |
Current Rating (Amps) | DC Cold Resistance 0.078 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.06000 | $51.06 |
| 5 | $42.34000 | $211.70 |
| 10 | $39.07700 | $390.77 |
| 50 | $32.40920 | $1,620.46 |
| 100 | $29.88840 | $2,988.84 |
| 250 | $26.84088 | $6,710.22 |
| 500 | $24.73028 | $12,365.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $20.04402 | $30,066.03 |





