


0881100.UR | |
---|---|
DigiKey Part Number | F9973TR-ND - Tape & Reel (TR) F9973CT-ND - Cut Tape (CT) F9973DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0881100.UR |
Description | FUSE BOARD MOUNT 100A 75VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 75 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 6900.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 100°C | |
Color | - | |
Size / Dimension | 0.394" L x 0.441" W x 0.268" H (10.00mm x 11.20mm x 6.80mm) | |
DC Cold Resistance | 45 mOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $175.96000 | $175.96 |
5 | $146.02400 | $730.12 |
10 | $134.71800 | $1,347.18 |
50 | $111.62860 | $5,581.43 |
100 | $102.87970 | $10,287.97 |
250 | $92.58920 | $23,147.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $92.58920 | $46,294.60 |