881 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
881 Series
881-Series

0881090.UR

DigiKey Part Number
F9972TR-ND - Tape & Reel (TR)
F9972CT-ND - Cut Tape (CT)
F9972DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0881090.UR
Description
FUSE BOARD MOUNT 90A 75VDC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
90 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
75 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
4300.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 100°C
Color
-
Size / Dimension
0.394" L x 0.441" W x 0.268" H (10.00mm x 11.20mm x 6.80mm)
DC Cold Resistance
54 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$195.59000$195.59
5$162.25000$811.25
10$149.68700$1,496.87
50$124.03040$6,201.52
100$114.31110$11,431.11
250$113.32920$28,332.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$92.58920$46,294.60
Manufacturers Standard Package