6.3 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

083506.3MXEP

DigiKey Part Number
F6670-ND
Manufacturer
Manufacturer Product Number
083506.3MXEP
Description
FUSE CERAMIC 6.3A 250VAC AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1.5kA
Packaging
Bulk
Melting I²t
300.0
Part Status
Active
Approval Agency
CCC, cURus, KC, PSE, TUV
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0118 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 341
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$26.64000$26.64
5$22.08200$110.41
10$20.37300$203.73
50$16.90020$845.01
100$15.58960$1,558.96
250$14.00384$3,500.96
500$12.90660$6,453.30
1,000$11.88911$11,889.11
5,000$11.60567$58,028.35
Manufacturers Standard Package