
0835005.MXEP | |
|---|---|
DigiKey Part Number | F6666-ND |
Manufacturer | |
Manufacturer Product Number | 0835005.MXEP |
Description | FUSE CERAMIC 5A 250VAC AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 155.0 | |
Approval Agency | CCC, cURus, KC, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0155 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.42000 | $24.42 |
| 5 | $20.24200 | $101.21 |
| 10 | $18.67900 | $186.79 |
| 50 | $15.49580 | $774.79 |
| 100 | $14.29470 | $1,429.47 |
| 250 | $12.84164 | $3,210.41 |
| 500 | $11.83600 | $5,918.00 |
| 1,000 | $10.90360 | $10,903.60 |
| 5,000 | $10.55024 | $52,751.20 |

