


0805L075WR-A | |
---|---|
DigiKey Part Number | 18-0805L075WR-ATR-ND - Tape & Reel (TR) 18-0805L075WR-ACT-ND - Cut Tape (CT) 18-0805L075WR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805L075WR-A |
Description | PTC RESET FUSE 6V 750MA 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 40 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 350 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.72592 | $26,177.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.58000 | $20.58 |
5 | $17.04000 | $85.20 |
10 | $15.71500 | $157.15 |
50 | $13.04120 | $652.06 |
100 | $12.02940 | $1,202.94 |
250 | $10.80796 | $2,701.99 |
500 | $9.96254 | $4,981.27 |
1,000 | $9.17876 | $9,178.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.33000 | $20.33 |
5 | $16.97400 | $84.87 |
10 | $15.69000 | $156.90 |
50 | $13.06580 | $653.29 |
100 | $12.07220 | $1,207.22 |
250 | $10.86820 | $2,717.05 |
500 | $10.03316 | $5,016.58 |
1,000 | $9.25795 | $9,257.95 |