
0695030.U | |
|---|---|
DigiKey Part Number | 0695030.U-ND |
Manufacturer | |
Manufacturer Product Number | 0695030.U |
Description | FUSE AUTO 30A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 970.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Pink | |
Size / Dimension | 0.421" L x 0.244" W x 0.689" H (10.70mm x 6.20mm x 17.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.50000 | $18.50 |
| 5 | $15.34200 | $76.71 |
| 10 | $14.15700 | $141.57 |
| 50 | $11.74360 | $587.18 |
| 100 | $10.83350 | $1,083.35 |
| 250 | $9.73360 | $2,433.40 |
| 500 | $8.97278 | $4,486.39 |
| 1,000 | $8.26754 | $8,267.54 |
| 5,000 | $7.77754 | $38,887.70 |


