
0695040.L | |
---|---|
DigiKey Part Number | 0695040.L-ND |
Manufacturer | |
Manufacturer Product Number | 0695040.L |
Description | FUSE AUTO 40A 32VDC 50 PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Green | |
Size / Dimension | 0.421" L x 0.244" W x 0.689" H (10.70mm x 6.20mm x 17.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.04000 | $24.04 |
5 | $19.93800 | $99.69 |
10 | $18.39900 | $183.99 |
50 | $15.26540 | $763.27 |
100 | $14.08170 | $1,408.17 |
250 | $12.65092 | $3,162.73 |
500 | $11.66014 | $5,830.07 |
1,000 | $10.74177 | $10,741.77 |
5,000 | $10.37644 | $51,882.20 |