



0603L300/9SLYR | |
|---|---|
DigiKey Part Number | F6724TR-ND - Tape & Reel (TR) F6724CT-ND - Cut Tape (CT) F6724DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603L300/9SLYR |
Description | PTC RESET FUSE 9V 3A 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 3 A Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 9V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 50 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 30 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.76000 | $30.76 |
| 5 | $25.47000 | $127.35 |
| 10 | $23.50500 | $235.05 |
| 50 | $19.50200 | $975.10 |
| 100 | $17.98790 | $1,798.79 |
| 250 | $16.15840 | $4,039.60 |
| 500 | $14.89188 | $7,445.94 |
| 1,000 | $14.81926 | $14,819.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $12.10722 | $48,428.88 |





