0603LxxxSL-VYR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603LxxxSL-VYR
Low Rho Series for Overcurrent and Overtemperature Protection | Datasheet Preview

0603L200SL-VYR

DigiKey Part Number
18-0603L200SL-VYRTR-ND - Tape & Reel (TR)
18-0603L200SL-VYRCT-ND - Cut Tape (CT)
18-0603L200SL-VYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603L200SL-VYR
Description
PTC RESET FUSE 2.0A 6V 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0603L200SL-VYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
2 A
Current - Trip (It)
4 A
Current - Max
50 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
5 mOhms
Resistance - Post Trip (R1) (Max)
40 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,480
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.07000$16.07
5$13.34800$66.74
10$12.31100$123.11
50$10.21280$510.64
100$9.42230$942.23
250$8.46656$2,116.64
500$7.80556$3,902.78
1,000$7.27730$7,277.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$5.94551$23,782.04
Manufacturers Standard Package