


0514004.MXEP | |
---|---|
DigiKey Part Number | F10126-ND |
Manufacturer | |
Manufacturer Product Number | 0514004.MXEP |
Description | FUSE CERAMIC 4A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 5kA | |
Melting I²t | 12.43 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.049 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.04000 | $51.04 |
5 | $42.31200 | $211.56 |
10 | $39.05300 | $390.53 |
50 | $32.38640 | $1,619.32 |
100 | $29.86570 | $2,986.57 |
250 | $26.81788 | $6,704.47 |
500 | $24.70638 | $12,353.19 |
1,000 | $23.72561 | $23,725.61 |