


0508.315MXEP | |
---|---|
DigiKey Part Number | F5968-ND |
Manufacturer | |
Manufacturer Product Number | 0508.315MXEP |
Description | FUSE CERM 315MA 1KVAC 1000VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 315 mA 1 kV 1000 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 1 kV | |
Voltage Rating - DC | 1000 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.071 | |
Approval Agency | CE, cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 9.2 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.98000 | $84.98 |
5 | $70.50000 | $352.50 |
10 | $65.03900 | $650.39 |
50 | $53.92660 | $2,696.33 |
100 | $49.71920 | $4,971.92 |
250 | $44.62744 | $11,156.86 |
500 | $41.58148 | $20,790.74 |